
Surface mount varistor, 18V DC rated voltage, 14V AC rated voltage, with a minimum varistor voltage of 22V and a maximum varistor voltage of 28V. Features a clamping voltage of 50V, 1A clamping current, and 30A maximum surge current. This 0603 package component offers 0.1J energy absorption and 120pF capacitance, operating from -55°C to 125°C. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Littelfuse V18MLA0603NH technical specifications.
| Capacitance | 120pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 50V |
| Clamping Voltage-Max | 50V |
| Depth | 0.8mm |
| Energy | 0.1J |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 30A |
| Max Surge Current | 30A |
| Max Varistor Voltage | 28V |
| Min Varistor Voltage | 22V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MLA |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Varistor Voltage | 28V |
| Voltage Rating | 18V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V18MLA0603NH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
