Littelfuse V18MLA0805AXH technical specifications.
| Capacitance | 520pF |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 44V |
| Depth | 1.25mm |
| Energy | 0.3J |
| Height | 1.1mm |
| Length | 2.01mm |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Series | ML |
| Varistor Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V18MLA0805AXH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.