
Surface mount Metal Oxide Varistor (MOV) for circuit protection. Features 14VAC/18VDC maximum voltage rating, 28V maximum varistor voltage, and 120A maximum surge current. Offers 44V clamping voltage and 0.3J energy absorption. Constructed with ceramic material, it operates from -55°C to 125°C and is housed in an 0805 SMD package. RoHS compliant and UL94 V-0 flammability rated.
Littelfuse V18MLA0805H technical specifications.
| Capacitance | 520pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 44V |
| Clamping Voltage-Max | 44V |
| Depth | 1.25mm |
| Energy | 0.3J |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 120A |
| Max Surge Current | 120A |
| Max Varistor Voltage | 28V |
| Min Varistor Voltage | 22V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MLA |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Thickness | 1.25mm |
| Varistor Voltage | 28V |
| Voltage Rating | 18V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V18MLA0805H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
