
Automotive-grade Metal Oxide Varistor (MOV) for circuit protection. Features a 14VAC/18VDC voltage rating and 28V maximum varistor voltage. Offers a 40A maximum surge current capability and 1A clamping current at 44V. This surface mount component utilizes an 0805 package with a capacitance of 290pF. Operating temperature range is -55°C to 125°C.
Littelfuse V18MLA0805LNHAUTO technical specifications.
| Capacitance | 290pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 44V |
| Depth | 1.25mm |
| Energy | 0.1J |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Max Varistor Voltage | 28V |
| Min Varistor Voltage | 22V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MLA AUTO |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Varistor Voltage | 25V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V18MLA0805LNHAUTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.