Littelfuse V18MLA0805NT technical specifications.
| Capacitance | 520pF |
| Package/Case | 0805 |
| Clamping Voltage-Max | 44V |
| Energy | 0.3J |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 120A |
| Max Surge Current | 120A |
| Max Varistor Voltage | 28V |
| Min Varistor Voltage | 22V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MLA |
| Varistor Voltage | 25V |
| Voltage Rating | 18V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V18MLA0805NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.