Surface mount varistor with 18V DC rated voltage and 14V AC rated voltage. Features 28V varistor voltage, 44V clamping voltage, and 1A clamping current. Offers 0.4J energy absorption and 150A maximum surge current. Ceramic construction in a 1206 case code (3.2mm x 1.6mm) with SMD/SMT termination. Operates from -55°C to 125°C and is RoHS compliant.
Littelfuse V18MLA1206H technical specifications.
| Capacitance | 1.27nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 44V |
| Clamping Voltage-Max | 44V |
| Depth | 1.6mm |
| Energy | 0.4J |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 150A |
| Max Surge Current | 150A |
| Max Varistor Voltage | 28V |
| Min Varistor Voltage | 22V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MLA |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Varistor Voltage | 28V |
| Voltage Rating | 18V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V18MLA1206H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
