Littelfuse V18MLA1210LWA technical specifications.
| Package/Case | 1210 |
| Energy | 2.5J |
| Lead Free | Lead Free |
| Max Surge Current | 500A |
| Max Varistor Voltage | 28V |
| Min Varistor Voltage | 22V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Bag |
| Series | MLA |
| Varistor Voltage | 25V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V18MLA1210LWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.