
Littelfuse V18MLA1210NT technical specifications.
| Capacitance | 1.44nF |
| Package/Case | 1210 |
| Clamping Current | 2.5A |
| Clamping Voltage | 44V |
| Depth | 2.54mm |
| Energy | 2.5J |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 500A |
| Max Varistor Voltage | 28V |
| Min Varistor Voltage | 22V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MLA |
| Size Code | 1210 |
| Varistor Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V18MLA1210NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.