Littelfuse V18MLE0402NH technical specifications.
| Capacitance | 40pF |
| Package/Case | 0402 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V18MLE0402NH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.