Surface mount varistor designed for general applications. Features an 18V DC rated voltage and a 28V varistor voltage, with a clamping voltage of 50V and a maximum clamping voltage of 125V. This ceramic component has a 0402 case size (1mm x 0.5mm x 0.5mm) and a capacitance of 55pF. Rated for 1A clamping current, it operates from -55°C to 125°C and is RoHS compliant.
Littelfuse V18MLE0402NR technical specifications.
| Capacitance | 55pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Clamping Current | 1A |
| Clamping Voltage | 50V |
| Clamping Voltage-Max | 125V |
| Depth | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Varistor Voltage | 28V |
| Min Varistor Voltage | 22V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MLE |
| Size Code | 0402 |
| Termination | SMD/SMT |
| Varistor Voltage | 28V |
| Voltage Rating | 18V |
| DC Rated Voltage | 18V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V18MLE0402NR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.