Littelfuse V18MLE0603LA technical specifications.
| Package/Case | 0603 |
| Max Varistor Voltage | 28V |
| Min Varistor Voltage | 22V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MLE |
| Varistor Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V18MLE0603LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.