Surface mount varistor, 18V DC rated voltage, 14V AC voltage rating, and 25V varistor voltage. Features a 125pF capacitance, 1A current rating, and 100A max surge current. Operates within a temperature range of -55°C to 125°C. Housed in a 0603 (1608 metric) surface mount package, supplied on tape and reel. RoHS compliant and lead-free.
Littelfuse V18MLE0603NH technical specifications.
| Capacitance | 125pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Voltage | 50V |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 28V |
| Min Varistor Voltage | 22V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MLE |
| Termination | SMD/SMT |
| Varistor Voltage | 25V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V18MLE0603NH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.