
The Littelfuse V18MLE0603NT is a surface mount metal oxide varistor with a varistor voltage of 25V and a DC rated voltage of 18V. It operates over a temperature range of -55°C to 125°C and is available in a 0603 package quantity of 10,000 units per reel. This component is lead free and RoHS compliant, making it suitable for a variety of applications. The varistor voltage is stable between 22V and 28V, providing reliable protection against overvoltage conditions.
Littelfuse V18MLE0603NT technical specifications.
| Capacitance | 125pF |
| Package/Case | 0603 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Varistor Voltage | 28V |
| Min Varistor Voltage | 22V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MLE |
| Varistor Voltage | 25V |
| DC Rated Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V18MLE0603NT to view detailed technical specifications.
No datasheet is available for this part.