The V18MLE0603T is a surface mount metal oxide varistor from Littelfuse with a capacitance of 125pF and a clamping current of 2A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The varistor voltage is 25V, and the maximum voltage rating is 18V DC. This component is RoHS compliant and lead free, packaged in tape and reel with 10,000 units per reel.
Littelfuse V18MLE0603T technical specifications.
| Capacitance | 125pF |
| Package/Case | 0603 |
| Clamping Current | 2A |
| Clamping Voltage | 50V |
| Depth | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Varistor Voltage | 28V |
| Min Varistor Voltage | 22V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MLE |
| Size Code | 0603 |
| Varistor Voltage | 25V |
| Voltage Rating (AC) | 14V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V18MLE0603T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.