Littelfuse V18MLE0805 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Pin Count | 2 |
| Package Length | 2.01 |
| Package Width | 1.25 |
| Package Height | 1.1 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse V18MLE0805 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.