Surface mount metal oxide varistor (MOV) for overvoltage and ESD protection. Features a DC rated voltage of 18V, with a varistor voltage range of 22V to 28V and a typical 25V. Offers a clamping voltage of 50V at 2A clamping current. Housed in a compact 0805 (2012 metric) SMD package with a capacitance of 100pF. Operates across a wide temperature range from -55°C to 125°C.
Littelfuse V18MLE0805LH technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 2A |
| Clamping Voltage | 50V |
| Depth | 1.25mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Varistor Voltage | 28V |
| Min Varistor Voltage | 22V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MLE |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Varistor Voltage | 25V |
| DC Rated Voltage | 18V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V18MLE0805LH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.