
Surface mount Metal Oxide Varistor (MOV) with a 18V DC rated voltage and 14V AC rated voltage. Features a varistor voltage range of 22V to 28V, with a nominal 25V, and a clamping voltage of 50V. Offers a 10A clamping current and a 100A maximum surge current. This 1206 SMD component has a capacitance of 1.7nF and operates within a temperature range of -55°C to 125°C.
Littelfuse V18MLE1206H technical specifications.
| Capacitance | 1.7nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 1206 |
| Clamping Current | 10A |
| Clamping Voltage | 50V |
| Clamping Voltage-Max | 50V |
| Depth | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 28V |
| Min Varistor Voltage | 22V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MLE |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Varistor Voltage | 25V |
| Voltage Rating | 18V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V18MLE1206H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.