Littelfuse V18MLE603WT technical specifications.
| Varistor Voltage | 28V |
| Max DC Voltage Rating | 18V |
| Capacitance | 125pF |
| Clamping Voltage | 50V |
| Clamping Current | 2A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 0603 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse V18MLE603WT to view detailed technical specifications.
No datasheet is available for this part.