Surface mount metal oxide varistor (MOV) for circuit protection. Features 18V DC voltage rating, 30A maximum surge current, and 30V varistor voltage. Offers 50V clamping voltage at 1A clamping current, with 0.05J energy absorption. Housed in a 1206 SMD package with a 75pF capacitance. Operates across a -55°C to 125°C temperature range and is RoHS compliant.
Littelfuse V18MLN41206LWH technical specifications.
| Capacitance | 75pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 50V |
| Clamping Voltage-Max | 50V |
| Depth | 1.6mm |
| Energy | 0.05J |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 30A |
| Max Surge Current | 30A |
| Max Varistor Voltage | 35V |
| Min Varistor Voltage | 25V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MLN |
| Size Code | 1206 |
| Varistor Voltage | 30V |
| Voltage Rating | 18V |
| Voltage Rating (AC) | 14V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V18MLN41206LWH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.