Littelfuse V18MLN41206LWT technical specifications.
| Package/Case | 1206 |
| Energy | 0.05J |
| Lead Free | Lead Free |
| Number of Circuits | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MLN |
| Varistor Voltage | 35V |
| DC Rated Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V18MLN41206LWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.