Surface mount varistor with 18V DC rated voltage and 14V AC rated voltage. Features 0.1J energy rating, 2A clamping current, and 40V clamping voltage. Operates across a -55°C to 125°C temperature range. Housed in a 1206 (3216 metric) ceramic case with SMD/SMT termination. Includes 4 circuits and is RoHS compliant.
Littelfuse V18MLN41206WH technical specifications.
| Capacitance | 125pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Current | 2A |
| Clamping Voltage | 40V |
| Clamping Voltage-Max | 40V |
| Depth | 1.6mm |
| Energy | 0.1J |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 30A |
| Max Surge Current | 30A |
| Max Varistor Voltage | 28V |
| Min Varistor Voltage | 22V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MLN |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Varistor Voltage | 28V |
| Voltage Rating | 18V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V18MLN41206WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.