Littelfuse V18MLN41206WT technical specifications.
| Capacitance | 125pF |
| Case Code (Imperial) | 1206 |
| Package/Case | 1206 |
| Clamping Voltage-Max | 40V |
| Energy | 0.1J |
| Lead Free | Lead Free |
| Material | Ceramic |
| Max Output Current | 30A |
| Max Surge Current | 30A |
| Max Varistor Voltage | 28V |
| Min Varistor Voltage | 22V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MLN |
| Varistor Voltage | 25V |
| Voltage Rating | 18V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V18MLN41206WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.