Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 10V AC / 14V DC voltage rating with a 21.6V varistor voltage. Offers a 100A maximum surge current capability and 1A clamping current at 36V. Operating temperature range from -55°C to 85°C. Capacitance is 1.4nF with a 6mm lead pitch.
Littelfuse V18ZA05 technical specifications.
| Capacitance | 1.4nF |
| Package/Case | Radial |
| Clamping Current | 1A |
| Clamping Voltage | 36V |
| Depth | 5mm |
| Diameter | 5mm |
| Energy | 0.17J |
| Lead Free | Contains Lead |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 19.8V |
| Min Varistor Voltage | 16.2V |
| Max Voltage Rating (AC) | 10V |
| Max Voltage Rating (DC) | 14V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ZA |
| Termination | Radial |
| Varistor Voltage | 21.6V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 14V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V18ZA05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.