
Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features a 10VAC/14VDC voltage rating, 18V varistor voltage, and 16.2V to 19.8V min/max varistor voltage range. Offers a 250A max surge current capability with a 2.5A clamping current at 36V clamping voltage. Operates across a -55°C to 85°C temperature range, with 0.8J energy absorption and 2nF capacitance. Supplied in bulk packaging with a 6mm lead pitch.
Littelfuse V18ZA1 technical specifications.
| Capacitance | 2nF |
| Package/Case | Radial |
| Clamping Current | 2.5A |
| Clamping Voltage | 36V |
| Depth | 5mm |
| Diameter | 7mm |
| Energy | 0.8J |
| Lead Free | Contains Lead |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 19.8V |
| Min Varistor Voltage | 16.2V |
| Max Voltage Rating (AC) | 10V |
| Max Voltage Rating (DC) | 14V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ZA |
| Termination | Radial |
| Varistor Voltage | 18V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 14V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V18ZA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.