
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 10VAC/14VDC voltage rating, 2.5A current rating, and 250A maximum surge current. Offers a clamping voltage of 36V and a varistor voltage range of 16.2V to 21.6V. With a 6mm lead pitch and 5mm diameter, this through-hole component operates from -55°C to 85°C and is RoHS compliant.
Littelfuse V18ZA1P technical specifications.
| Capacitance | 2.7nF |
| Clamping Current | 2.5A |
| Clamping Voltage | 36V |
| Clamping Voltage-Max | 36V |
| Current Rating | 2.5A |
| Depth | 5mm |
| Diameter | 7mm |
| Energy | 0.8J |
| ESD Protection | No |
| Height | 12mm |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 250A |
| Max Surge Current | 250A |
| Max Varistor Voltage | 19.8V |
| Min Varistor Voltage | 16.2V |
| Max Voltage Rating (AC) | 10V |
| Max Voltage Rating (DC) | 14V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZA |
| Termination | Radial |
| Thickness | 5mm |
| Varistor Voltage | 21.6V |
| Voltage Rating | 14V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 14V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V18ZA1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
