Radial leaded metal oxide varistor (MOV) designed for circuit protection. Features a 10V AC / 14V DC voltage rating with a varistor voltage of 18V. Offers a maximum surge current capability of 500A and a clamping current of 5A at 36V. Operates within a temperature range of -55°C to 85°C, with a 1.5J energy rating and 5nF capacitance. Packaged in bulk with 1000 units per package.
Littelfuse V18ZA2 technical specifications.
| Capacitance | 5nF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 36V |
| Depth | 5mm |
| Diameter | 10mm |
| Energy | 1.5J |
| Lead Free | Contains Lead |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 500A |
| Max Varistor Voltage | 19.8V |
| Min Varistor Voltage | 16.2V |
| Max Voltage Rating (AC) | 10V |
| Max Voltage Rating (DC) | 14V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ZA |
| Termination | Radial |
| Varistor Voltage | 18V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 14V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V18ZA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.