
Radial leaded varistor for through-hole mounting, featuring a 10mm body diameter and 8.5mm lead pitch. This component offers a 14V DC rated voltage and 10V AC rated voltage, with a varistor voltage range of 16.2V to 19.8V. It handles a 5A current rating and 500A surge current, with an energy rating of 1.5 Joules. Operating temperature range is -55°C to 85°C, and the device is RoHS compliant.
Littelfuse V18ZA2P technical specifications.
| Body Diameter | 10mm |
| Capacitance | 5.3nF |
| Package/Case | Metal |
| Clamping Current | 5A |
| Clamping Voltage | 36V |
| Clamping Voltage-Max | 36V |
| Current Rating | 5A |
| Depth | 5mm |
| Diameter | 10mm |
| Energy | 1.5J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 500A |
| Max Surge Current | 500A |
| Max Varistor Voltage | 19.8V |
| Min Varistor Voltage | 16.2V |
| Max Voltage Rating (AC) | 10V |
| Max Voltage Rating (DC) | 14V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZA |
| Termination | Radial |
| Varistor Voltage | 21.6V |
| Voltage Rating | 14V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V18ZA2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.