
Radial leaded varistor with 18V varistor voltage, 14V DC rated voltage, and 10V AC rated voltage. Features 0.17J energy absorption, 100A max surge current, and 36V clamping voltage. Through-hole mount with a 5mm diameter package. Operates from -55°C to 85°C and is halogen-free and RoHS compliant.
Littelfuse V18ZT05P technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Clamping Voltage | 36V |
| Clamping Voltage-Max | 36V |
| Diameter | 5mm |
| Energy | 0.17J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100A |
| Max Surge Current | 100A |
| Max Varistor Voltage | 19.8V |
| Min Varistor Voltage | 16.2V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZT |
| Termination | Radial |
| Varistor Voltage | 18V |
| Voltage Rating | 14V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V18ZT05P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
