Radial leaded varistor with 14V DC rated voltage and 10V AC voltage rating. Features 0.8J energy absorption, 2.5A clamping current, and 36V clamping voltage. Operates across a -55°C to 85°C temperature range with a 6mm lead pitch and 7mm diameter. This component is halogen-free and RoHS compliant, packaged in tape and reel.
Littelfuse V18ZT1P technical specifications.
| Capacitance | 2nF |
| Package/Case | Radial |
| Clamping Current | 2.5A |
| Clamping Voltage | 36V |
| Clamping Voltage-Max | 36V |
| Depth | 5mm |
| Diameter | 7mm |
| Energy | 0.8J |
| Lead Free | Lead Free |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 250A |
| Max Surge Current | 250A |
| Max Varistor Voltage | 19.8V |
| Min Varistor Voltage | 16.2V |
| Max Voltage Rating (AC) | 10V |
| Max Voltage Rating (DC) | 14V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZT |
| Termination | Radial |
| Varistor Voltage | 21.6V |
| Voltage Rating | 14V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V18ZT1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.