Littelfuse V18ZT1PX2855 technical specifications.
| Package/Case | Radial |
| Energy | 0.8J |
| Max Surge Current | 250A |
| Max Varistor Voltage | 19.8V |
| Min Varistor Voltage | 16.2V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZT |
| Varistor Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V18ZT1PX2855 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.