
The Littelfuse V18ZU2PX2855 is a single-circuit radial metal oxide varistor with a varistor voltage of 18V. It has a maximum surge current of 500A and an energy rating of 1.5J. The device is packaged in a radial package and is designed for through-hole mounting. It is compliant with RoHS regulations and is available in quantities of 500 per reel. The varistor voltage is specified to be between 16.2V and 19.8V. The device is suitable for overvoltage and ESD protection applications.
Littelfuse V18ZU2PX2855 technical specifications.
| Package/Case | Radial |
| Energy | 1.5J |
| Max Surge Current | 500A |
| Max Varistor Voltage | 19.8V |
| Min Varistor Voltage | 16.2V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZU |
| Varistor Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V18ZU2PX2855 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
