Littelfuse V190SM7 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Series | SM7 |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V190SM7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.