
Surface mount Metal Oxide Varistor (MOV) for circuit protection. Features 130VAC/175VDC voltage rating, 200V varistor voltage, and 10A clamping current. Offers 4J energy absorption and a maximum surge current of 250A. Operates across a wide temperature range from -55°C to 125°C. Packaged in bulk with a 5mm width and 110pF capacitance.
Littelfuse V200CH8S technical specifications.
| Capacitance | 110pF |
| Case Code (Imperial) | 3220 |
| Case Code (Metric) | 8552 |
| Package/Case | SMD/SMT |
| Clamping Current | 10A |
| Clamping Voltage | 340V |
| Current Rating | 10A |
| Energy | 4J |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 228V |
| Min Varistor Voltage | 184V |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 175V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CH |
| Termination | SMD/SMT |
| Varistor Voltage | 200V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 175V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V200CH8S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.