
Littelfuse V201HA32 technical specifications.
| Capacitance | 3.18nF |
| Clamping Voltage | 540V |
| Diameter | 32mm |
| Energy | 260J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 25kA |
| Max Varistor Voltage | 345V |
| Min Varistor Voltage | 283V |
| Mount | Surface Mount, Bolt |
| Number of Circuits | 1 |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HA |
| Termination | Through Hole |
| Varistor Voltage | 314V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 265V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V201HA32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.