
Littelfuse V202CA60 technical specifications.
| Capacitance | 1.2nF |
| Clamping Voltage | 5.2kV |
| Diameter | 60mm |
| Energy | 7500J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 70kA |
| Max Varistor Voltage | 3.63kV |
| Min Varistor Voltage | 2.97kV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CA |
| Termination | Solder |
| Varistor Voltage | 3.3kV |
| Voltage Rating (AC) | 2kV |
| DC Rated Voltage | 2.5kV |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V202CA60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
