
The V20E11P is a 22nF metal oxide varistor from Littelfuse with a clamping voltage of 36V and a maximum operating temperature of 125°C. It has a current rating of 1mA and a maximum surge current of 8kA. The varistor is available in a radial, through-hole package with a lead pitch of 8.5mm and a width of 5mm. It is RoHS compliant and suitable for use in overvoltage and ESD protection applications.
Littelfuse V20E11P technical specifications.
| Capacitance | 22nF |
| Clamping Voltage | 36V |
| Current Rating | 1mA |
| Energy | 35J |
| Lead Pitch | 8.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 8kA |
| Max Varistor Voltage | 19.8V |
| Min Varistor Voltage | 16.2V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LV UltraMOV™ |
| Varistor Voltage | 18V |
| Voltage Rating (AC) | 11V |
| DC Rated Voltage | 14V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V20E11P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.