
Radial leaded varistor for through-hole mounting, featuring a 130V AC maximum voltage rating and 170V DC rated voltage. This component offers 100A clamping current, 10kA maximum surge current, and 100J energy absorption. It operates within a temperature range of -55°C to 85°C and has a capacitance of 1.9nF. The varistor voltage is rated at 226V, with a clamping voltage of 340V. This product is RoHS compliant and lead-free.
Littelfuse V20E130P technical specifications.
| Capacitance | 1.9nF |
| Package/Case | Metal |
| Clamping Current | 100A |
| Clamping Voltage | 340V |
| Clamping Voltage-Max | 340V |
| Current Rating | 100A |
| Depth | 5.6mm |
| Diameter | 20mm |
| Energy | 100J |
| Lead Free | Lead Free |
| Lead Pitch | 11mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10kA |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 225.5V |
| Min Varistor Voltage | 184.5V |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 170V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UltraMOV™ |
| Termination | Radial |
| Varistor Voltage | 226V |
| Voltage Rating | 170V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 170V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V20E130P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
