The Littelfuse V20E130PL4B is a metal oxide varistor with a radial leaded package and RoHS compliance. It has a maximum surge current of 10kA and a maximum varistor voltage of 225.5V. The device is designed to protect against overvoltage and ESD events, and is suitable for use in a variety of applications. The varistor voltage is 205V, with a minimum varistor voltage of 184.5V. The device is available in a bulk packaging quantity of 500 units.
Littelfuse V20E130PL4B technical specifications.
| Package/Case | Radial |
| Energy | 100J |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 225.5V |
| Min Varistor Voltage | 184.5V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UltraMOV™ |
| Varistor Voltage | 205V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V20E130PL4B to view detailed technical specifications.
No datasheet is available for this part.