Littelfuse V20E140L1B7 technical specifications.
| Capacitance | 1.75nF |
| Clamping Voltage | 360V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 180V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V20E140L1B7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.