
Radial leaded varistor for through-hole mounting, featuring a 200V DC rating and 150V AC rating. This component offers 120 Joules of energy absorption, a 10kA maximum surge current, and a 100A clamping current. With a 1.6nF capacitance and a 395V clamping voltage, it operates within a -55°C to 85°C temperature range. The metal package has a 20mm diameter and 5.6mm depth, with a 10mm lead pitch. This RoHS compliant component is designed for general purpose applications.
Littelfuse V20E150P technical specifications.
| Capacitance | 1.6nF |
| Package/Case | Metal |
| Clamping Current | 100A |
| Clamping Voltage | 395V |
| Clamping Voltage-Max | 395V |
| Current Rating | 100A |
| Depth | 5.6mm |
| Diameter | 20mm |
| Energy | 120J |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.5kA |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UltraMOV™ |
| Termination | Radial |
| Varistor Voltage | 264V |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V20E150P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
