
Littelfuse V20E150PL1T technical specifications.
| Capacitance | 1.6nF |
| Package/Case | Radial |
| Clamping Voltage-Max | 395V |
| Energy | 120J |
| Lead Free | Lead Free |
| Max Output Current | 6.5kA |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UltraMOV™ |
| Varistor Voltage | 240V |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V20E150PL1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.