The V20E150PL4B is a single-circuit varistor from Littelfuse, packaged in a radial leaded configuration. It features a maximum surge current of 10kA and an energy rating of 120J. The device is designed to provide overvoltage protection and is RoHS compliant. It is available in bulk packaging with 500 units per package. The varistor voltage is rated at 240V, with a maximum voltage of 264V and a minimum voltage of 216V.
Littelfuse V20E150PL4B technical specifications.
| Package/Case | Radial |
| Energy | 120J |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UltraMOV™ |
| Varistor Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V20E150PL4B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.