
Radial leaded varistor for through-hole mounting, featuring a 175V AC maximum voltage rating and 225V DC rated voltage. This component offers 135 Joules of energy absorption, a 10kA maximum surge current, and 100A clamping current. It operates within a temperature range of -55°C to 85°C and has a capacitance of 1.4nF. The varistor is constructed with a metal package, 10mm lead pitch, and is halogen-free and RoHS compliant.
Littelfuse V20E175P technical specifications.
| Capacitance | 1.4nF |
| Package/Case | Metal |
| Clamping Current | 100A |
| Clamping Voltage | 455V |
| Current Rating | 100A |
| Depth | 5.6mm |
| Diameter | 20mm |
| Energy | 135J |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 297V |
| Min Varistor Voltage | 243V |
| Max Voltage Rating (AC) | 175V |
| Max Voltage Rating (DC) | 225V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UltraMOV™ |
| Termination | Radial |
| Varistor Voltage | 297V |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 225V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V20E175P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
