Radial leaded varistor for through-hole mounting, featuring a 230V AC / 300V DC voltage rating and 160 Joules energy absorption. This component offers a 100A clamping current and 10kA maximum surge current capability, with a clamping voltage of 595V. It operates across a wide temperature range from -55°C to 85°C and has a capacitance of 1.1nF. The metal package is 20mm in diameter and 5.6mm deep, with a 10mm lead pitch, and is RoHS compliant.
Littelfuse V20E230P technical specifications.
| Capacitance | 1.1nF |
| Package/Case | Metal |
| Clamping Current | 100A |
| Clamping Voltage | 595V |
| Current Rating | 100A |
| Depth | 5.6mm |
| Diameter | 20mm |
| Energy | 160J |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 396V |
| Min Varistor Voltage | 324V |
| Max Voltage Rating (AC) | 230V |
| Max Voltage Rating (DC) | 300V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UltraMOV™ |
| Termination | Radial |
| Varistor Voltage | 396V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V20E230P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.