
Littelfuse V20E230PL4 technical specifications.
| Mounting | Through Hole |
| Terminal Pitch (mm) | 11 |
| Lead Style | Radial |
| Product Depth (mm) | 5.6 |
| Product Height (mm) | 29 |
| Product Diameter (mm) | 23 |
| Wire Form | Kinked |
| Varistor Voltage | 396V |
| Max AC Voltage Rating | 230V |
| Max DC Voltage Rating | 300V |
| Capacitance | 0.0011uF |
| Clamping Voltage | 595V |
| Clamping Current | 100A |
| Maximum Surge Current | 10000A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Cage Code | 75915 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533404000 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Littelfuse V20E230PL4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.