Littelfuse V20E230PL4B1 technical specifications.
| Capacitance | 1.1nF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 595V |
| Depth | 5.6mm |
| Energy | 160J |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 396V |
| Min Varistor Voltage | 324V |
| Max Voltage Rating (AC) | 230V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UltraMOV™ |
| Varistor Voltage | 360V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V20E230PL4B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.