Littelfuse V20E250PL2T technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Clamping Voltage-Max | 650V |
| Energy | 170J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10kA |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Mount | Surface Mount, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UltraMOV™ |
| Varistor Voltage | 390V |
| Voltage Rating | 320V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 390V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V20E250PL2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
