Littelfuse V20E275L2T1 technical specifications.
| Capacitance | 900pF |
| Clamping Voltage | 710V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 350V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V20E275L2T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.