Littelfuse V20E300PL1A1 technical specifications.
| Package/Case | Radial |
| Energy | 250J |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UltraMOV™ |
| Varistor Voltage | 470V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V20E300PL1A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.