Littelfuse V20E300PL4B technical specifications.
| Varistor Voltage | 517V |
| Max AC Voltage Rating | 300V |
| Max DC Voltage Rating | 385V |
| Capacitance | 800pF |
| Clamping Voltage | 775V |
| Clamping Current | 100A |
| Maximum Surge Current | 10000A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 11mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse V20E300PL4B to view detailed technical specifications.
No datasheet is available for this part.